
MAX-7W-0 | |
|---|---|
DigiKey Part Number | 672-MAX-7W-0TR-ND - Tape & Reel (TR) 672-MAX-7W-0CT-ND - Cut Tape (CT) 672-MAX-7W-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-7W-0 |
Description | RF RX GLONASS/GNSS/GPS 1.575GHZ |
Customer Reference | |
Detailed Description | MAX-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -158dBm Not Included |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer u-blox | Data Interface I2C, UART |
Series | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -158dBm | Package / Case 18-SMD Module |
Modulation or Protocol GLONASS, GNSS, GPS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,77000 € | 26,77 € |
| 10 | 24,57100 € | 245,71 € |
| 50 | 20,15120 € | 1.007,56 € |
| 100 | 16,13120 € | 1.613,12 € |
| Unit Price without VAT: | 26,77000 € |
|---|---|
| Unit Price with VAT: | 31,85630 € |

