
M2-MAYA-W271 | |
|---|---|
DigiKey Part Number | 672-M2-MAYA-W271-ND |
Manufacturer | |
Manufacturer Product Number | M2-MAYA-W271 |
Description | M.2 CARD WITH MAYA-W271, SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 600Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2S, PCM, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | NXP IW612 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 34,54789 € | 656,41 € |
| Unit Price without VAT: | 34,54789 € |
|---|---|
| Unit Price with VAT: | 41,11199 € |






