
LISA-U270-63S | |
---|---|
DigiKey Part Number | 672-LISA-U270-63STR-ND - Tape & Reel (TR) 672-LISA-U270-63SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LISA-U270-63S |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 900MHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz, 2.1GHz | |
Data Rate | - | |
Power - Output | 35dBm | |
Sensitivity | -106.7dBm | |
Serial Interfaces | GPIO, I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | 550mA | |
Current - Transmitting | 550mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 76-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,11000 € | 83,11 € |
10 | 62,32800 € | 623,28 € |
50 | 49,77840 € | 2.488,92 € |
Unit Price without VAT: | 83,11000 € |
---|---|
Unit Price with VAT: | 98,90090 € |