
LISA-U201-04B | |
|---|---|
DigiKey Part Number | 672-LISA-U201-04BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LISA-U201-04B |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 35dBm |
Mfr | Sensitivity -112dBm |
Series | Serial Interfaces GPIO, I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 3.3V ~ 4.4V |
DigiKey Programmable Not Verified | Current - Receiving 550mA |
RF Family/Standard Cellular | Current - Transmitting 550mA |
Protocol | Mounting Type Surface Mount |
Frequency 800MHz, 850MHz, 900MHz, 1.9GHz, 2.1GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 7.2Mbps | Package / Case 76-SMD Module |

