Similar

LISA-U200-62S | |
|---|---|
DigiKey Part Number | 672-LISA-U200-62STR-ND - Tape & Reel (TR) 672-LISA-U200-62SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LISA-U200-62S |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, HSPA, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -112dBm |
Mfr | Serial Interfaces GPIO, I2C, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3.3V ~ 4.4V |
Part Status Obsolete | Current - Receiving 550mA |
DigiKey Programmable Not Verified | Current - Transmitting 550mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz | Package / Case 76-SMD Module |
Power - Output 35dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LARA-R6001-00B | u-blox | 0 | 672-LARA-R6001-00BCT-ND | 57,92953 € | Similar |














