
LISA-C200-22S | |
|---|---|
DigiKey Part Number | LISA-C200-22S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LISA-C200-22S |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular CDMA Transceiver Module 800MHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 24.5dBm |
Mfr | Sensitivity -108dBm |
Series | Serial Interfaces I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, Castellation |
Part Status Obsolete | Voltage - Supply 3.8V |
DigiKey Programmable Not Verified | Current - Transmitting 750mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -30°C ~ 85°C |
Frequency 800MHz, 1.9GHz | Package / Case 76-SMD Module |

