
LILY-W131-10B | |
---|---|
DigiKey Part Number | 672-LILY-W131-10BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LILY-W131-10B |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.472GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | SDIO, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 82mA ~ 84mA | |
Current - Transmitting | 270mA ~ 340mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 37-SMD Module | |
Base Product Number |