
LEON-G100-06S | |
|---|---|
DigiKey Part Number | LEON-G100-06S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LEON-G100-06S |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 33dBm |
Mfr | Sensitivity -110dBm |
Series | Serial Interfaces I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 300mA |
RF Family/Standard Cellular, Navigation | Current - Transmitting 340mA |
Protocol | Mounting Type Surface Mount |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 85.6kbps | Package / Case 50-SMD Module |

