
LARA-R6801-00B | |
|---|---|
DigiKey Part Number | 672-LARA-R6801-00BTR-ND - Tape & Reel (TR) 672-LARA-R6801-00BCT-ND - Cut Tape (CT) 672-LARA-R6801-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LARA-R6801-00B |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | GMSK, QPSK, PSK | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Data Rate | 10.3Mbps | |
Power - Output | 33dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.5V | |
Current - Receiving | 50mA ~ 630mA | |
Current - Transmitting | 50mA ~ 630mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,51000 € | 83,51 € |
| 10 | 62,63000 € | 626,30 € |
| 50 | 50,01640 € | 2.500,82 € |
| Unit Price without VAT: | 83,51000 € |
|---|---|
| Unit Price with VAT: | 99,37690 € |


