
LARA-R6401D-01B | |
|---|---|
DigiKey Part Number | 672-LARA-R6401D-01BTR-ND - Tape & Reel (TR) 672-LARA-R6401D-01BCT-ND - Cut Tape (CT) 672-LARA-R6401D-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LARA-R6401D-01B |
Description | LTE CAT 1 DATA-ONLY MOD FOR NA |
Customer Reference | |
Detailed Description | Cellular, Navigation CDMA, EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | GMSK, QPSK | |
Frequency | 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | 10.3Mbps | |
Power - Output | 24dBm | |
Sensitivity | -115dBm | |
Serial Interfaces | GPIO, I2C, I2S, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.5V | |
Current - Receiving | 1.1mA ~ 650mA | |
Current - Transmitting | 200mA ~ 1.5A | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,50000 € | 77,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 40,36240 € | 6.054,36 € |
| Unit Price without VAT: | 77,50000 € |
|---|---|
| Unit Price with VAT: | 92,22500 € |

