
LARA-R280-02B-04 | |
|---|---|
DigiKey Part Number | 672-LARA-R280-02B-04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LARA-R280-02B-04 |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular 3G, 4G LTE Transceiver Module 700MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -111.5dBm |
Mfr | Serial Interfaces GPIO, I2C, SDIO, UART, USB |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V ~ 4.4V |
Part Status Discontinued at DigiKey | Current - Receiving 540mA |
DigiKey Programmable Not Verified | Current - Transmitting 540mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation QPSK | Package / Case 100-SMD Module |
Frequency 700MHz, 900MHz, 1.8GHz, 2.1GHz | Base Product Number |













