Image for LARA-R202-02B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LARA-R202-02B

DigiKey Part Number
672-LARA-R202-02BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LARA-R202-02B
Description
RF TXRX MOD CELL NAV CAST SMD
Customer Reference
Detailed Description
Cellular, Navigation 3G, 4G LTE Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-111.5dBm
Mfr
Serial Interfaces
GPIO, I2C, SDIO, UART, USB
Series
Antenna Type
Antenna Not Included, Castellation
Packaging
Tape & Reel (TR)
Voltage - Supply
3.3V ~ 4.4V
Part Status
Obsolete
Current - Receiving
540mA
DigiKey Programmable
Not Verified
Current - Transmitting
540mA
RF Family/Standard
Cellular, Navigation
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
QPSK
Package / Case
100-SMD Module
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.