
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SARA-R510S-01B | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,31000 € | 386,31 € |
| Unit Price without VAT: | 386,31000 € |
|---|---|
| Unit Price with VAT: | 459,70890 € |

