
EVK-R510AWS-01 | |
|---|---|
DigiKey Part Number | 672-EVK-R510AWS-01-ND |
Manufacturer | |
Manufacturer Product Number | EVK-R510AWS-01 |
Description | EVAL BOARD FOR SARA-R510AWS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SARA-R510AWS SARA-R5 Cellular, GNSS Navigation, Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular, GNSS | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SARA-R510AWS | |
Note | - | |
RF Type | Cellular, GNSS | |
RF Frequency | - | |
Function | Navigation, Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,31000 € | 386,31 € |
| Unit Price without VAT: | 386,31000 € |
|---|---|
| Unit Price with VAT: | 459,70890 € |

