SARA-R500S-01B - Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVK-R500S-1

DigiKey Part Number
672-EVK-R500S-1-ND
Manufacturer
Manufacturer Product Number
EVK-R500S-1
Description
SARA-R500S-01B EVAL M1 NB2 5G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SARA-R500S-01B - Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SARA-R500S-01B
Note
-
RF Type
-
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1386,31000 €386,31 €
Manufacturers Standard Package
Unit Price without VAT:386,31000 €
Unit Price with VAT:459,70890 €