
EVK-NORA-W101-00 | |
---|---|
DigiKey Part Number | 672-EVK-NORA-W101-00-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NORA-W101-00 |
Description | NORA-W101 EVAL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NORA-W101 NORA-W10 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | NORA-W101 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,50000 € | 93,50 € |
Unit Price without VAT: | 93,50000 € |
---|---|
Unit Price with VAT: | 111,26500 € |