
EVK-NORA-B261 | |
|---|---|
DigiKey Part Number | 672-EVK-NORA-B261-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NORA-B261 |
Description | NRF54L10 BASED NORA-B261 EVAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NORA-B261, nRF54L10 NORA-B26 Bluetooth® 6.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 6.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Antenna(s), Accessories | |
Utilized IC / Part | NORA-B261, nRF54L10 | |
Note | - | |
RF Type | Bluetooth® 6.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,44000 € | 91,44 € |
| Unit Price without VAT: | 91,44000 € |
|---|---|
| Unit Price with VAT: | 108,81360 € |


