


EVK-NORA-B201 | |
|---|---|
DigiKey Part Number | 672-EVK-NORA-B201-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NORA-B201 |
Description | EVAL. KIT NORA-B201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NORA-B201, nRF54L15 NORA-B2 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer u-blox | Antenna Type Antenna(s) Not Included |
Series | Utilized IC / Part NORA-B201, nRF54L15 |
Packaging Bulk | RF Type 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,64000 € | 92,64 € |
| Unit Price without VAT: | 92,64000 € |
|---|---|
| Unit Price with VAT: | 110,24160 € |



