
EVK-NINA-W102 | |
|---|---|
DigiKey Part Number | 672-EVK-NINA-W102-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NINA-W102 |
Description | EVAL KIT NINA-W10 MULTIRADIO MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32, NINA-W102 NINA-W1 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32, NINA-W102 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 € | 85,51 € |
| Unit Price without VAT: | 85,51000 € |
|---|---|
| Unit Price with VAT: | 101,75690 € |


