
EVK-NINA-B501 | |
|---|---|
DigiKey Part Number | 672-EVK-NINA-B501-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NINA-B501 |
Description | EVAL. KIT NINA-B501-00B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NINA-B501 NINA-B50 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer u-blox | Antenna Type U.FL Antenna(s) Included |
Series | Utilized IC / Part NINA-B501 |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | Function Transceiver |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,14000 € | 101,14 € |
| Unit Price without VAT: | 101,14000 € |
|---|---|
| Unit Price with VAT: | 120,35660 € |

