


EVK-NINA-B112 | |
|---|---|
DigiKey Part Number | 672-1038-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NINA-B112 |
Description | EVALUATION KIT FOR NINA-B112 MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NINA-B112, nRF52832 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type Antenna(s) On-Board |
Manufacturer u-blox | Utilized IC / Part NINA-B112, nRF52832 |
Packaging Box | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
Contents Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,14000 € | 67,14 € |
| Unit Price without VAT: | 67,14000 € |
|---|---|
| Unit Price with VAT: | 79,89660 € |


