
EVK-LEXI-R422-01 | |
|---|---|
DigiKey Part Number | 672-EVK-LEXI-R422-01-ND |
Manufacturer | |
Manufacturer Product Number | EVK-LEXI-R422-01 |
Description | EVAL KIT WITH LEXI-R422 MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LEXI-R422 - Cellular, GNSS Navigation, Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer u-blox | Antenna Type SMA Antenna(s) Included |
Packaging Box | Utilized IC / Part LEXI-R422 |
Part Status Active | RF Type Cellular, GNSS |
Type Cellular, GNSS | Function Navigation, Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 470,00500 € | 940,01 € |
| Unit Price without VAT: | 470,00500 € |
|---|---|
| Unit Price with VAT: | 559,30595 € |

