
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TOBY-L280 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Function | Transceiver |

