



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ANNA-B402 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 € | 85,51 € |
| Unit Price without VAT: | 85,51000 € |
|---|---|
| Unit Price with VAT: | 101,75690 € |

