
EVK-ALMA-B106 | |
|---|---|
DigiKey Part Number | 672-EVK-ALMA-B106-ND |
Manufacturer | |
Manufacturer Product Number | EVK-ALMA-B106 |
Description | EVAL. KIT ALMA-B106 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ALMA-B106, nRF54H20 ALMA-B1 Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE), NFC | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | ALMA-B106, nRF54H20 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 120,05400 € | 600,27 € |
| Unit Price without VAT: | 120,05400 € |
|---|---|
| Unit Price with VAT: | 142,86426 € |



