
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 115.2kbps | |
Power - Output | 10dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC2564 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 6V | |
Current - Receiving | 18mA ~ 29mA | |
Current - Transmitting | 27mA ~ 44mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 36-SMD Module |