
BMD-350-EVAL | |
|---|---|
DigiKey Part Number | 1604-1014-ND |
Manufacturer | |
Manufacturer Product Number | BMD-350-EVAL |
Description | EVAL BLE 4.2 NORDIC NRF52832 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMD-350 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | BMD-350 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,87000 € | 76,87 € |
| Unit Price without VAT: | 76,87000 € |
|---|---|
| Unit Price with VAT: | 91,47530 € |




