ANT-B11-00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-B11-00C

DigiKey Part Number
672-ANT-B11-00C-ND
Manufacturer
Manufacturer Product Number
ANT-B11-00C
Description
NRF52833, 2-D ANT. BOARD, ANT. P
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.1 Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
PCB Trace
Utilized IC / Part
NINA-B411
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,55000 €45,55 €
5042,81360 €2.140,68 €
10040,24860 €4.024,86 €
Unit Price without VAT:45,55000 €
Unit Price with VAT:54,20450 €