
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.572GHz ~ 1.578GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 29dB | |
Features | Cable - 5m, LNA | |
Termination | MCX | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.512" (13.00mm) | |
Applications | GPS | |
Base Product Number |

