


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LARA-R6001 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,33000 € | 96,33 € |
| Unit Price without VAT: | 96,33000 € |
|---|---|
| Unit Price with VAT: | 114,63270 € |

