
ADP-LEXI-R422-01 | |
|---|---|
DigiKey Part Number | 672-ADP-LEXI-R422-01-ND |
Manufacturer | |
Manufacturer Product Number | ADP-LEXI-R422-01 |
Description | ADAPTER KIT WITH LEXI-R422 MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LEXI-R422 - Cellular, GNSS Navigation, Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer u-blox | Antenna Type SMA Antenna(s) Included |
Packaging Box | Utilized IC / Part LEXI-R422 |
Part Status Active | RF Type Cellular, GNSS |
Type Cellular, GNSS | Function Navigation, Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 106,01714 € | 742,12 € |
| Unit Price without VAT: | 106,01714 € |
|---|---|
| Unit Price with VAT: | 126,16040 € |

