TOBY-L200 - Cellular Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-L200-00S

DigiKey Part Number
672-1084-ND
Manufacturer
Manufacturer Product Number
ADP-L200-00S
Description
LTE ADAPTER BOARD FOR WIRELESS E
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
TOBY-L200 - Cellular Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Box
Part Status
Active
Type
Cellular
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TOBY-L200
Note
-
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1106,50000 €106,50 €
Manufacturers Standard Package
Unit Price without VAT:106,50000 €
Unit Price with VAT:126,73500 €