Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 12V, 24V, 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPSTL48-200-600

DigiKey Part Number
2414-UPSTL48-200-600-ND
Manufacturer
Manufacturer Product Number
UPSTL48-200-600
Description
UPSPro 48V 2400Wh 200Ah Battery
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 12V, 24V, 48V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose, Industrial Control
Manufacturer
Tycon Systems Inc.
Form
Chassis Mount
Series
Power - Rated
600W
Packaging
Retail Package
Voltage - Output
12V, 24V, 48V
Part Status
Active
Approval Agency
CE, UL
Type
Standby (No Regulation)
Size / Dimension
24.100" L x 24.100" W (612.14mm x 612.14mm)
Voltage - Input
120VAC, 240VAC
Height
17.500" (444.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.