
UPS-PL2424-36 | |
|---|---|
DigiKey Part Number | 2414-UPS-PL2424-36-ND |
Manufacturer | |
Manufacturer Product Number | UPS-PL2424-36 |
Description | UPSPro 24V 432Wh 36Ah Battery Ou |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 60W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 57V | |
Applications | General Purpose, Industrial Control | |
Form | Chassis Mount | |
Power - Rated | 60W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 17.500" L x 12.500" W (444.50mm x 317.50mm) | |
Height | 6.000" (152.40mm) | |
Weight | - |

