Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 60W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS-PL2424-18

DigiKey Part Number
2414-UPS-PL2424-18-ND
Manufacturer
Manufacturer Product Number
UPS-PL2424-18
Description
UPSPro 24V 216Wh 18Ah Battery Ou
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 60W 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose, Industrial Control
Manufacturer
Tycon Systems Inc.
Form
Chassis Mount
Series
Power - Rated
60W
Packaging
Retail Package
Voltage - Output
24V
Part Status
Active
Size / Dimension
17.500" L x 12.500" W (444.50mm x 317.50mm)
Type
Standby (No Regulation)
Height
6.000" (152.40mm)
Voltage - Input
57V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.