Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 900W 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPAL48-14-900

DigiKey Part Number
2414-UPAL48-14-900-ND
Manufacturer
Manufacturer Product Number
UPAL48-14-900
Description
UPSPro 48V 1440Ah 17,280Wh Batte
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 900W 48V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose, Industrial Control
Manufacturer
Tycon Systems Inc.
Form
Din Rail
Series
Power - Rated
900W
Packaging
Retail Package
Voltage - Output
48V
Part Status
Active
Approval Agency
CE
Type
Standby (No Regulation)
Size / Dimension
65.000" L x 28.000" W (1651.00mm x 711.20mm)
Voltage - Input
120VAC, 240VAC
Height
18.000" (457.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.