
TS-SC24-40N-MPPT | |
|---|---|
DigiKey Part Number | 2414-TS-SC24-40N-MPPT-ND |
Manufacturer | |
Manufacturer Product Number | TS-SC24-40N-MPPT |
Description | 12/24VDC Auto 40A MPPT Solar Cha |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 12V/24V 40A 12V/24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V/24V | |
Number of Cells | 4 | |
Voltage - Nominal | 12V/24V | |
Charge Current - Max | 40A | |
Charge Time | - | |
Voltage - Input | 100V | |
Power - Max | 560W, 1.12kW | |
Size / Dimension | 8.70" L x 5.80" W x 2.50" H (220.98mm x 147.32mm x 63.50mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | CE, FCC | |
Weight | - |



