
TPDIN-1256GD-BT | |
|---|---|
DigiKey Part Number | 2303-TPDIN-1256GD-BT-ND |
Manufacturer | |
Manufacturer Product Number | TPDIN-1256GD-BT |
Description | POE 90W 802.3BT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000/5000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 11 ~ 60V | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1.67 A | |
Power (Watts) - Per Port | 95W | |
Compliance | IEEE802.3bt | |
Data Rate | 10/100/1000/5000 Mbps | |
Features | OCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 90% | |
Mounting Type | Desktop | |
Size / Dimension | 4.90" L x 2.60" W x 4.00" H (124.5mm x 66.0mm x 101.6mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,78000 € | 431,78 € |
| 10 | 379,50500 € | 3.795,05 € |
| Unit Price without VAT: | 431,78000 € |
|---|---|
| Unit Price with VAT: | 513,81820 € |

