12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPBAT12-9

DigiKey Part Number
2303-TPBAT12-9-ND
Manufacturer
Manufacturer Product Number
TPBAT12-9
Description
BATTERY LEAD ACID 12V 8.5AH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.90" L x 2.60" W x 3.70" H (149.9mm x 66.0mm x 94.0mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
2.7A
Standard Charge Time
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.848 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10040,50280 €4.050,28 €
Manufacturers Standard Package
Unit Price without VAT:40,50280 €
Unit Price with VAT:48,19833 €

Other Suppliers on DigiKey

1.924In Stock
Ships from Tycon Systems Inc.