
TPBAT12-50-L | |
|---|---|
DigiKey Part Number | 2414-TPBAT12-50-L-ND |
Manufacturer | |
Manufacturer Product Number | TPBAT12-50-L |
Description | BATTERY LITHIUM 12V 50AH 12V |
Customer Reference | |
Detailed Description | 12V 12 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 50Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 9.02" L x 5.43" W x 8.19" H (229.0mm x 138.0mm x 208.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 50A | |
Shelf Life | - | |
Standard Charge Current | 10A | |
Standard Charge Time | - | |
Weight | - |


