12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 180Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPBAT12-180

DigiKey Part Number
2414-TPBAT12-180-ND
Manufacturer
Manufacturer Product Number
TPBAT12-180
Description
BATTERY LEAD ACID 12V 180AH 12V
Customer Reference
Detailed Description
12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 180Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
22.00" L x 4.92" W x 12.60" H (558.8mm x 125.0mm x 320.0mm)
Termination Style
Nut and Bolt, M6
Discharge Rate
-
Shelf Life
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.