Enclosed DC DC Converter 1 Output 24V 2.9A 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-VRHP-4824

DigiKey Part Number
2303-TP-VRHP-4824-ND
Manufacturer
Manufacturer Product Number
TP-VRHP-4824
Description
DC/DC CONVERTER 24V 70W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 2.9A 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.9A
Manufacturer
Tycon Systems Inc.
Power (Watts)
70W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
85%
Type
Enclosed
Operating Temperature
-30°C ~ 65°C
Voltage - Input (Min)
36V
Mounting Type
Chassis Mount
Voltage - Input (Max)
72V
Size / Dimension
5.24" L x 3.00" W x 1.50" H (133.1mm x 76.2mm x 38.1mm)
Number of Outputs
1
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 46 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50195,46300 €9.773,15 €
Manufacturers Standard Package
Unit Price without VAT:195,46300 €
Unit Price with VAT:232,60097 €

Other Suppliers on DigiKey

46In Stock
Ships from ICOMTECH, INC.