
TP-VRHP-2424 | |
---|---|
DigiKey Part Number | 2303-TP-VRHP-2424-ND |
Manufacturer | |
Manufacturer Product Number | TP-VRHP-2424 |
Description | DC/DC CONVERTER 24V 70W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.9A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.9A | |
Power (Watts) | 70W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.24" L x 3.00" W x 1.50" H (133.1mm x 76.2mm x 38.1mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 85,90200 € | 4.295,10 € |
Unit Price without VAT: | 85,90200 € |
---|---|
Unit Price with VAT: | 102,22338 € |