
TP-VR-2412 | |
|---|---|
DigiKey Part Number | 2414-TP-VR-2412-ND |
Manufacturer | |
Manufacturer Product Number | TP-VR-2412 |
Description | 18-32VDC Input, 12VDC 1.25A Reg |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.25A 32V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Manufacturer Tycon Systems Inc. | Current - Output (Max) 1.25A |
Series | Power (Watts) 15W |
Packaging Retail Package | Applications ITE (Commercial) |
Part Status Active | Efficiency 80% |
Type Enclosed | Operating Temperature -40°C ~ 65°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 32V | Size / Dimension 2.75" L x 1.25" W x 1.00" H (69.9mm x 31.8mm x 25.4mm) |
Number of Outputs 1 |


