
TP-VR-2405 | |
|---|---|
DigiKey Part Number | 3833-TP-VR-2405-ND |
Manufacturer | |
Manufacturer Product Number | TP-VR-2405 |
Description | DC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 3A 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.75" L x 1.25" W x 1.00" H (69.9mm x 31.8mm x 25.4mm) | |
Approval Agency | - | |
Base Product Number |


