
TP-VR-2405-USB | |
|---|---|
DigiKey Part Number | 2303-TP-VR-2405-USB-ND |
Manufacturer | |
Manufacturer Product Number | TP-VR-2405-USB |
Description | BATT CHRGR USB IN-VEHICLE 5V 1A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB In-Vehicle Battery Charger 5V 1A 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB In-Vehicle | |
Battery Cell Size | 5V | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1A | |
Charge Time | - | |
Voltage - Input | 10 ~ 32V | |
Power - Max | 5W | |
Size / Dimension | 2.75" L x 1.25" W x 1.00" H (69.85mm x 31.75mm x 25.40mm) | |
Mounting Type | Custom | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,78750 € | 4.178,75 € |
| Unit Price without VAT: | 41,78750 € |
|---|---|
| Unit Price with VAT: | 49,72713 € |



