Network Switch - Managed 10 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-SW8GBT/AT/PSV-U

DigiKey Part Number
2414-TP-SW8GBT/AT/PSV-U-ND
Manufacturer
Manufacturer Product Number
TP-SW8GBT/AT/PSV-U
Description
8 Port Manageable GigE Industria
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP40
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
SFP
Manufacturer
Tycon Systems Inc.
SFP/XFP Ports
2
Packaging
Retail Package
SFP/XFP Type
SFP
Part Status
Active
PoE Ports
8
Type
Switch - Managed
Connector Type
RJ45, SFP
Configuration
Fixed + SFP
Voltage - Input
12V ~ 57V
Number of Ports
10
Ingress Protection
IP40
Copper Ports
8
Mounting Type
Desktop, DIN Rail, Wall Mount
Copper Type
10/100/1000
Operating Temperature
-40°C ~ 75°C
Fiber Ports
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.