
TP-SW8GAT/BT/24-SFP | |
---|---|
DigiKey Part Number | 2414-TP-SW8GAT/BT/24-SFP-ND |
Manufacturer | |
Manufacturer Product Number | TP-SW8GAT/BT/24-SFP |
Description | Managed 8 Port Industrial PoE Sw |
Customer Reference | |
Detailed Description | Network Switch - Managed 11 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 11 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | Gigabit (Multimode, Singlemode), SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 8 | |
Connector Type | RJ45, LC, SFP | |
Voltage - Input | 37V ~ 57V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C |