
TP-SW8GAT/24-SFP | |
|---|---|
DigiKey Part Number | 2414-TP-SW8GAT/24-SFP-ND |
Manufacturer | |
Manufacturer Product Number | TP-SW8GAT/24-SFP |
Description | Managed 8 Port Industrial PoE Sw |
Customer Reference | |
Detailed Description | Network Switch - Managed 11 Ports IP40 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Tycon Systems Inc. | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Retail Package | SFP/XFP Type SFP |
Part Status Active | PoE Ports 8 |
Type Switch - Managed | Connector Type RJ45, LC, SFP |
Configuration Fixed + SFP | Voltage - Input 37V ~ 57V |
Number of Ports 11 | Ingress Protection IP40 |
Copper Ports 8 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |

