Network Switch 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-SW5G-VERSABT

DigiKey Part Number
2414-TP-SW5G-VERSABT-ND
Manufacturer
Manufacturer Product Number
TP-SW5G-VERSABT
Description
5Prt Unmng GigE Versa PoE L2 Net
Customer Reference
Detailed Description
Network Switch 5 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
5
Manufacturer
Tycon Systems Inc.
Copper Type
10/100/1000
Series
PoE Ports
5
Packaging
Retail Package
Connector Type
RJ45
Part Status
Active
Voltage - Input
44V ~ 57V
Type
Switch
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-30°C ~ 70°C
Number of Ports
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.